357-007-445-112

Heilind Number:EDA357-007-445-112
Manufacturer:EDAC
Manufacturer Number:357-007-445-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-445-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This essential component boasts a sleek black color and is constructed from durable UL 94V-0 Thermoplastic Polyester, ensuring both performance and reliability. With a single row configuration and 7 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing streamline installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in its straight mount orientation for easy assembly and compatibility with various board setups. Elevate your connectivity game with this essential component.