357-007-445-158

Heilind Number:EDA357-007-445-158
Manufacturer:EDAC
Manufacturer Number:357-007-445-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-445-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-445-158

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. This black connector features a single row configuration with seven positions, facilitating efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer compatibility with various PCB layouts. With a 5A amperage and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on a personal project or a professional endeavor, this connector is a must-have for ensuring secure and stable connections. Trust in its straight mount orientation for easy installation and rest assured of its quality, as it belongs to our extensive lineup of board-to-board PCB connectors. Elevate your connectivity game with this essential component.