357-007-445-168

Heilind Number:EDA357-007-445-168
Manufacturer:EDAC
Manufacturer Number:357-007-445-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-445-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-445-168

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Designed for seamless integration on PCBs, it features a single row with seven positions for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures safe and reliable performance even in harsh environments. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies assembly, making it a versatile choice for your connectivity needs.