357-007-445-178

Heilind Number:EDA357-007-445-178
Manufacturer:EDAC
Manufacturer Number:357-007-445-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-445-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-445-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission with a 5A amperage rating. Featuring a single row layout with 7 positions and a .156 inch pitch, it offers precise and efficient board-to-board connections. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications in demanding environments. Upgrade your setup with this essential component for seamless and secure data transfer.