357-007-447-102

Heilind Number:EDA357-007-447-102
Manufacturer:EDAC
Manufacturer Number:357-007-447-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-447-102

Detailed Description

Enhance your circuitry with this high-performance Card Edge Connector, a vital component for seamless board-to-board connectivity. Engineered with precision, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design, it features seven copper alloy contact positions, delivering reliable power transmission at an amperage of 5A. The .156 inch pitch and .2 inch row spacing provide optimal signal integrity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees seamless performance even in harsh environments. Elevate your PCB assembly with this essential connector, a must-have in any electronic setup.