357-007-447-103

Heilind Number:EDA357-007-447-103
Manufacturer:EDAC
Manufacturer Number:357-007-447-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-447-103

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. This essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a sleek black finish, it not only offers functionality but also adds a touch of sophistication to your PCB setup. Engineered for precision, it boasts 7 positions and a single row configuration, with a pitch of .156 inches and row spacing of .2 inches for seamless board-to-board connections. The contact material, made from Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential solution for your connectivity needs. Elevate your electronic projects with this high-quality component, a must-have in any engineer's toolkit.