357-007-447-104

Heilind Number:EDA357-007-447-104
Manufacturer:EDAC
Manufacturer Number:357-007-447-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-447-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout featuring 7 copper alloy contact positions, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing offer easy installation on your board. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Upgrade your connector game with this essential component.