357-007-447-112

Heilind Number:EDA357-007-447-112
Manufacturer:EDAC
Manufacturer Number:357-007-447-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-447-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row layout with 7 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance even in challenging environments. The Copper Alloy contact material guarantees optimal conductivity, while the black housing adds a sleek finish to your assembly. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Whether for industrial machinery or consumer electronics, this connector is a must-have for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's the perfect solution for reliable connectivity in any application. Upgrade your design with this high-quality component and experience enhanced performance like never before.