357-007-447-168

Heilind Number:EDA357-007-447-168
Manufacturer:EDAC
Manufacturer Number:357-007-447-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-447-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-447-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, it boasts a 5A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and copper alloy contact material, it ensures reliable signal transmission. Featuring a .156-inch pitch and .2-inch row spacing, it offers seamless integration onto your board. With 7 positions available, it caters to diverse connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications in the tech industry. Elevate your PCB connections with this high-quality component.