357-007-447-178

Heilind Number:EDA357-007-447-178
Manufacturer:EDAC
Manufacturer Number:357-007-447-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-447-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-447-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 7 positions and a pitch of .156 inches, ensuring secure and efficient connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. With a low amperage rating of 5A and an operating temperature range of -40 to 105°C, it's perfect for various applications. The straight mount orientation and .2-inch row spacing offer flexibility in installation. Elevate your PCB assembly with this essential connector.