357-007-453-101

Heilind Number:EDA357-007-453-101
Manufacturer:EDAC
Manufacturer Number:357-007-453-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-453-101

Detailed Description

Enhance connectivity in your PCB layout with this reliable Card Edge Connector. Designed for seamless integration, it features a single row layout with 7 positions and a pitch of .156 inches, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing guarantees long-lasting performance, even in demanding environments. The copper alloy contact material provides excellent conductivity, while the black color adds a sleek touch to your setup. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation and .2-inch row spacing offer versatility in installation. Trust in this essential component for seamless board-to-board connections in your electronic projects.