357-007-453-102

Heilind Number:EDA357-007-453-102
Manufacturer:EDAC
Manufacturer Number:357-007-453-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-453-102

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, it boasts a single row of 7 positions and a durable UL 94V-0 Thermoplastic Polyester housing. Crafted with precision, the contact material is a reliable Copper Alloy, ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient board-to-board connectivity. Perfect for various applications, its right-angle mount orientation makes installation a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connection game with this top-notch Card Edge Connector.