357-007-453-103

Heilind Number:EDA357-007-453-103
Manufacturer:EDAC
Manufacturer Number:357-007-453-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-453-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek Black, it ensures reliable performance in a range of environments. With a single row design and Copper Alloy contacts, it offers seamless power delivery at an amperage of 5 A. Featuring a pitch of .156 in and row spacing of .2 in, it accommodates up to 7 positions for efficient data transfer. Its Right Angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Perfect for various applications, this connector is a must-have for any electronics project.