357-007-453-107

Heilind Number:EDA357-007-453-107
Manufacturer:EDAC
Manufacturer Number:357-007-453-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-453-107

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features copper alloy contacts, ensuring reliable signal transmission. Its black UL 94V-0 Thermoplastic Polyester housing offers durability and protection. With a pitch of .156 inches and a row spacing of .2 inches, it enables seamless integration on your PCB. The right-angle mount orientation allows for convenient installation, while its single row design with seven positions caters to various connection needs. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Upgrade your system with this high-quality connector for efficient board-to-board connections.