357-007-453-158

Heilind Number:EDA357-007-453-158
Manufacturer:EDAC
Manufacturer Number:357-007-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-453-158

Detailed Description

Enhance your electronic connections with our Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance. Featuring a single row design with a .156-inch pitch and .2-inch row spacing, it offers seamless integration on your PCB. Suitable for a variety of applications, it boasts 7 positions and a 5A amperage rating. Its right angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your connectivity with this essential component.