357-007-453-178

Heilind Number:EDA357-007-453-178
Manufacturer:EDAC
Manufacturer Number:357-007-453-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-453-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-453-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for reliable housing. With a single row configuration and seven positions, it offers seamless integration onto your board. The Copper Alloy contact material guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing ensure secure connections. Its right angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your setup with this essential component.