357-007-454-101

Heilind Number:EDA357-007-454-101
Manufacturer:EDAC
Manufacturer Number:357-007-454-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-454-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this single-row connector features seven positions and a right-angle mount orientation, ensuring seamless integration in your circuit board setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power delivery with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your system with this essential component, perfect for high-performance applications in the electronics industry.