357-007-454-102

Heilind Number:EDA357-007-454-102
Manufacturer:EDAC
Manufacturer Number:357-007-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-454-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that guarantees both reliability and safety. Featuring a single row design with seven copper alloy contact positions, it allows for seamless data transmission with a pitch of .156 inches. The right angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality even in challenging environments. Elevate your PCB setup with this essential component, a must-have in any electronics assembly toolkit.