357-007-454-103

Heilind Number:EDA357-007-454-103
Manufacturer:EDAC
Manufacturer Number:357-007-454-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-454-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at a 5 A amperage. With a single row configuration and 7 positions, it offers seamless integration into your setup. The right-angle mount orientation and .156-inch pitch make for easy installation, while the broad operating temperature range of -40 to 105°C guarantees stability in diverse environments. Trust in this high-quality connector for all your board-to-board PCB connections.