357-007-454-104

Heilind Number:EDA357-007-454-104
Manufacturer:EDAC
Manufacturer Number:357-007-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-454-104

Detailed Description

Enhance connectivity in your circuit boards with this high-performing Card Edge Connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .156 inches, this connector offers precise and efficient linkage. Each of the 7 positions is supported by Copper Alloy contacts, guaranteeing reliable conductivity. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in demanding environments. Perfect for various applications, this connector is a must-have for any electronics project.