357-007-454-108

Heilind Number:EDA357-007-454-108
Manufacturer:EDAC
Manufacturer Number:357-007-454-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-454-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Designed for seamless integration, it features a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a single row configuration and Right Angle mount orientation, it offers easy and efficient installation on PCBs. The Copper Alloy contact material guarantees optimal conductivity, while its 5 A amperage rating supports high-power transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, this connector accommodates seven positions for versatile connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.