357-007-454-112

Heilind Number:EDA357-007-454-112
Manufacturer:EDAC
Manufacturer Number:357-007-454-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-454-112

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with seven positions, perfect for efficient board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation offers flexibility in installation, and with an amperage rating of 5A, it's suitable for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your PCB connectivity needs.