357-007-454-168

Heilind Number:EDA357-007-454-168
Manufacturer:EDAC
Manufacturer Number:357-007-454-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-454-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-454-168

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration on your PCB. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a single row layout and right angle mount orientation, it's perfect for space-saving installations. The copper alloy contact material guarantees efficient power transmission, with a pitch of .156 inches and 7 positions available for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics and technology industries. Upgrade your PCB setup with this high-performance component that meets all your connectivity needs.