357-007-457-101

Heilind Number:EDA357-007-457-101
Manufacturer:EDAC
Manufacturer Number:357-007-457-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-457-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. With a 5 A amperage capacity and copper alloy contacts, it guarantees efficient power transmission. Featuring a single row design with 7 positions and a pitch of .156 inches, it seamlessly integrates into your circuit layout. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C offer flexibility for installation in various environments. Trust in this essential connector for robust and secure board-to-board connections. Welcome to the future of seamless connectivity.