357-007-457-102

Heilind Number:EDA357-007-457-102
Manufacturer:EDAC
Manufacturer Number:357-007-457-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-457-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed with precision in mind, this connector boasts a sleek black finish and is engineered for seamless integration, featuring a single row with seven positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contact material, it ensures reliable power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it guarantees optimal signal flow. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Perfect for a wide range of applications, this connector is a must-have for any PCB setup. Elevate your connectivity game with this essential component.