357-007-457-103

Heilind Number:EDA357-007-457-103
Manufacturer:EDAC
Manufacturer Number:357-007-457-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-457-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for seamless integration into your electronic setups. Featuring a single row layout with 7 positions, it ensures secure and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and high-conductivity Copper Alloy contacts, this connector guarantees reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers convenient installation on your boards. Its right-angle mount orientation further optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.