357-007-457-104

Heilind Number:EDA357-007-457-104
Manufacturer:EDAC
Manufacturer Number:357-007-457-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-457-104

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Featuring a striking black color, it boasts a robust design crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and right-angle mount orientation, it seamlessly integrates into your PCB setup. The Copper Alloy contact material guarantees reliable performance, while the 5A amperage rating accommodates high-power applications. With 7 positions and a .156-inch pitch, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Upgrade your device assembly with this essential component.