357-007-457-108

Heilind Number:EDA357-007-457-108
Manufacturer:EDAC
Manufacturer Number:357-007-457-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-457-108

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector boasts a single row layout, with seven positions for secure attachment. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from high-quality Copper Alloy, the contacts provide efficient power transmission, supporting an amperage of 5A. Its right-angle mount orientation offers versatility in assembly, while an operating temperature range of -40 to 105°C ensures stability under varying conditions. Trust in this connector to deliver seamless connectivity in your electronic projects.