357-007-457-112

Heilind Number:EDA357-007-457-112
Manufacturer:EDAC
Manufacturer Number:357-007-457-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-457-112

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a single row layout and right-angle mount orientation, it's perfect for space-saving installations. Boasting copper alloy contacts and a .156-inch pitch, it guarantees secure and efficient data transmission. This connector offers seven positions, accommodating various connectivity needs. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your system with this essential component.