357-007-457-158

Heilind Number:EDA357-007-457-158
Manufacturer:EDAC
Manufacturer Number:357-007-457-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-457-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-457-158

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration in electronic setups, this essential component ensures secure power transfer with an amperage of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row and 7 positions, it offers efficient PCB-to-board connectivity, while the copper alloy contacts provide reliable signal transmission. The .156-inch pitch and .2-inch row spacing make for easy installation, especially in right-angle mount orientations. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial applications. Trust in this connector for optimal performance and longevity in your electronic systems.