357-007-457-168

Heilind Number:EDA357-007-457-168
Manufacturer:EDAC
Manufacturer Number:357-007-457-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-457-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-457-168

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and a total of 7 positions, it offers reliable performance for your PCB connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while the .156 inch pitch and .2 inch row spacing provide easy and efficient installation. Suitable for right angle mounting, this connector can withstand a wide operating temperature range from -40 to 105°C, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.