357-007-458-101

Heilind Number:EDA357-007-458-101
Manufacturer:EDAC
Manufacturer Number:357-007-458-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-458-101

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a reliable and durable component essential for seamless electronic integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contact material, this connector ensures optimal performance and longevity. With a single row design and a pitch of .156 inches, it offers seamless connectivity with precision. The right-angle mount orientation and a total of 7 positions provide flexibility in installation, while the 5A amperage and wide operating temperature range from -40 to 105°C guarantee reliable functionality in various environments. Trust in this essential connector for efficient board-to-board connectivity in your electronic systems.