357-007-458-102

Heilind Number:EDA357-007-458-102
Manufacturer:EDAC
Manufacturer Number:357-007-458-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-458-102

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. With a durable UL 94V-0 Thermoplastic Polyester housing, it's designed for reliable performance in a variety of applications. Featuring a single row layout with 7 positions, this connector ensures seamless board-to-board connectivity. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage rating for optimal performance. Its right-angle mount orientation and .156" pitch make it easy to integrate into your setup, while the wide operating temperature range of -40 to 105 °C ensures its suitability for diverse environments. Upgrade your connectivity solutions with this essential component.