357-007-458-104

Heilind Number:EDA357-007-458-104
Manufacturer:EDAC
Manufacturer Number:357-007-458-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-458-104

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration onto PCBs, it delivers reliable power with an amperage of 5A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting performance even in challenging environments. Featuring a single row layout with 7 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity while the .156" pitch and .2" row spacing facilitate easy installation. Its right angle mount orientation allows for efficient space utilization. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.