357-007-458-168

Heilind Number:EDA357-007-458-168
Manufacturer:EDAC
Manufacturer Number:357-007-458-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-458-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-458-168

Detailed Description

Enhance your PCB connectivity with this Black Card Edge Connector, designed for optimal performance. With a 5 A amperage and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. Featuring a single row layout with 7 Copper Alloy contact positions, it guarantees seamless data transfer. The .156-inch pitch and .2-inch row spacing provide precise connections, while the Right Angle mount orientation offers versatile installation options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup requiring efficient board-to-board connectivity.