357-007-458-178

Heilind Number:EDA357-007-458-178
Manufacturer:EDAC
Manufacturer Number:357-007-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-458-178

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row and a compact pitch of .156 inches, it offers efficient space utilization. The seven positions, each with a 5A amperage rating, provide ample room for secure connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing excellent conductivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in this essential component for reliable board-to-board connections.