357-007-459-102

Heilind Number:EDA357-007-459-102
Manufacturer:EDAC
Manufacturer Number:357-007-459-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-459-102

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration on printed circuit boards. Featuring a sleek black finish, it boasts a single row configuration with 7 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees longevity and reliability in various environments. The copper alloy contact material offers optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a 5A amperage and an operating temperature range of -40 to 105 °C, it's ideal for demanding applications. Its right-angle mount orientation further facilitates easy installation. Explore the versatility of this connector in optimizing your PCB setups.