357-007-459-104

Heilind Number:EDA357-007-459-104
Manufacturer:EDAC
Manufacturer Number:357-007-459-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-459-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliable power delivery. With a single row layout and a pitch of .156 inches, it offers precise alignment for up to seven positions. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Elevate your electronic projects with this exceptional connector.