357-007-459-107

Heilind Number:EDA357-007-459-107
Manufacturer:EDAC
Manufacturer Number:357-007-459-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-459-107

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in Black. Designed for seamless integration, this connector boasts a 5A amperage capacity, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row configuration and Copper Alloy contacts, it offers reliable connectivity. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 7-position design allows for versatile connections. Perfect for space-saving installations, its Right Angle mount orientation offers flexibility. Operating in a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your system with this essential component.