357-007-459-108

Heilind Number:EDA357-007-459-108
Manufacturer:EDAC
Manufacturer Number:357-007-459-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-459-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector boasts a sleek Black finish and is capable of handling up to 5 A of current. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting reliability. With a single row layout, Copper Alloy contacts, and a pitch of .156 in, it offers seamless integration for your board-to-board connections. Featuring a total of 7 positions and a right-angle mount orientation, it ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore the full range of our PCB connectors for more options to suit your specific needs.