357-007-459-168

Heilind Number:EDA357-007-459-168
Manufacturer:EDAC
Manufacturer Number:357-007-459-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-459-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-459-168

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. In sleek black, it offers seamless integration with a single row design and 7 positions for efficient PCB connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation allows for versatile installation, while its 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this high-quality connector for optimal board-to-board connectivity in your projects.