357-007-459-178

Heilind Number:EDA357-007-459-178
Manufacturer:EDAC
Manufacturer Number:357-007-459-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-459-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-459-178

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in stylish black. Designed for seamless integration, it boasts a single row and 7 positions, ensuring efficient data transfer. Crafted from robust UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any setting. The contact material is made of high-quality Copper Alloy, while the .156-inch pitch and .2-inch row spacing offer optimal performance. With a 5A amperage capacity and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its right-angle mount orientation makes installation a breeze, perfect for maximizing space on your PCB layout. Upgrade your connectivity solutions with this cutting-edge connector.