MS27505E23B55SB L/C

Heilind Number:EDA357-007-501-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23B55SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23B55SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-501-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a single row layout and seven positions, it provides ample room for secure connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operable in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in placement. Elevate your electronic projects with this essential component.