MS27505E23B55SD L/C

Heilind Number:EDA357-007-501-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23B55SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23B55SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-501-103

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Made for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and features a single row design with 7 copper alloy contact positions. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment for seamless integration. Designed for straight mount orientation, it offers easy installation for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Upgrade your connector setup with this high-quality component, ideal for a wide range of electronic projects.