MS27505E23F21PA L/C

Heilind Number:EDA357-007-501-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F21PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F21PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-501-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. Built for optimal performance, this connector boasts a 5A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and copper alloy contact material, it ensures reliable and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the seven available positions offer versatility for your configuration needs. Designed for straightforward installation, its straight mount orientation simplifies setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability even in challenging environments. Upgrade your connectivity solutions with this essential component, perfect for various applications in the Products, Connectors, PCB Connectors, Board to Board PCB Connectors, and Card Edge Connectors categories.