MS27505E23F21PB L/C

Heilind Number:EDA357-007-501-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F21PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F21PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-501-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless integration. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Boasting a single row configuration with 7 positions and a pitch of .156 inches, it offers efficient data transfer. Its compact design, featuring a row spacing of .2 inches and straight mount orientation, allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Upgrade your electronic projects with this essential component.