MS27505E23F21PC L/C

Heilind Number:EDA357-007-501-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F21PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F21PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-501-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and boasting a sleek black finish, this connector ensures both reliability and aesthetics. With a 5A amperage rating, it supports efficient power transmission. The single-row, copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches offer precise and secure connections. Featuring seven positions, it accommodates various insertion requirements. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Ideal for board-to-board PCB connections, this connector is a must-have for your electronic projects.