MS27505E23F21SB L/C

Heilind Number:EDA357-007-505-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F21SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F21SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-505-101

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this black connector features a single row with seven positions, ensuring efficient data transfer. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it offers reliable performance in a range of operating temperatures from -40 to 105 °C. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for convenient PCB assembly. Trust in this connector for secure and high-speed board-to-board connections in your electronic projects.