MS27505E23F21SC L/C

Heilind Number:EDA357-007-505-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F21SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F21SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-505-102

Detailed Description

Enhance connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted with precision in mind, this connector features a single row design with seven positions, ensuring optimal performance in your electronic setups. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Its Copper Alloy contacts provide efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer convenient installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a variety of industrial applications. Whether you require straight or right-angle mounting, this versatile component is designed to meet your needs with reliability and efficiency. Elevate your connectivity game with this essential card edge connector.