MS27505E23F21SD L/C

Heilind Number:EDA357-007-505-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F21SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F21SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-505-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector guarantees reliable performance even in harsh environments. With a single row configuration and 7 positions, it's perfect for compact setups. The .156-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation ensures compatibility with various systems. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications, making it an essential component for your connectivity needs. Upgrade your PCB connections with this high-quality connector.